
LED PRISM 3MM YLW/GRN/RED SMD
Checking distributor stock and pricing after the page loads.
| Color | Green, Red, Yellow |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 11mcd |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Series | 593 |
| Voltage Rating | 2V |
| RoHS | Compliant |
