This 3-LED device from Dialight features a yellow color with a luminous intensity of 11 millicandelas. It has a forward current rating of 20 milliamps and operates at a voltage rating of 2 volts. The LEDs are mounted on a surface mount package, and the device is packaged in strips of five units.
Dialight 5932-424-2400-2F technical specifications.
| Color | Yellow |
| Current | 10mA |
| Forward Current | 20mA |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Dome |
| Luminous Intensity | 11mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | 593 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5932-424-2400-2F to view detailed technical specifications.
No datasheet is available for this part.