The Dialight 5932-828-2800-2F is a white 3mm dome LED with a luminous intensity of 85mcd and a voltage rating of 3.1V. It features a surface mount package and is available in a packaging of 5 units per strip. The LED has a forward current rating of 20mA and a current rating of 10mA. It is part of the 593 series and is suitable for general use.
Dialight 5932-828-2800-2F technical specifications.
| Color | White |
| Current | 10mA |
| Forward Current | 20mA |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Dome |
| Luminous Intensity | 85mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | 593 |
| Voltage Rating | 3.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5932-828-2800-2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.