
This 3-LED device is a surface mount LED with a green color and a luminous intensity of 150 millicandela. It has a voltage rating of 3.4 volts and a forward current of 20 milliamperes. The LED is packaged in strips of five units, each containing three LEDs. The device is designed for general use in optoelectronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 5932-929-2900-2F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Style | Clear, Round, Dome |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | 593 |
| Voltage Rating | 3.4V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5932-929-2900-2F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.