Dialight 5932-929-2901-3F technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Clear, Dome |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 593 |
| Voltage Rating | 3.7V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5932-929-2901-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.