Surface mount LED emitter featuring a diffused, round, domed lens for general illumination. This component offers dual illumination colors, green and red, with a forward current of 30mA and a voltage rating of 2V. It comprises three LED elements, each with a luminous intensity of 7mcd and a viewing angle of 40°. Operating across a temperature range of -40°C to 100°C, this lead-free emitter is supplied in tape and reel packaging.
Dialight 5933-030-3001-3F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Current | 30mA |
| Depth | 4.32mm |
| Forward Current | 30mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 22.51mm |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Clear, Dome |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Number of LEDs | 3 |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| Series | 593 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5933-030-3001-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.