Dialight 595-2101-002 technical specifications.
| Color | Red |
| Height | 3.58mm |
| Luminous Intensity | 25mcd |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| DC Rated Voltage | 1.7V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 595-2101-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.