Dialight 595-2101-007 technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 30mA |
| Height | 3.58mm |
| Illumination Color | Red |
| Length | 3.3mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | 595 |
| Viewing Angle | 40° |
| Voltage Rating | 1.7V |
| Wavelength | 640nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2101-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.