Dialight 595-2201-002 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Forward Current | 30mA |
| Length | 3.76mm |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 595-2201-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.