
High-intensity green single-color LED emitter, featuring a 1.8mm size and a 5mm round, domed lens. This surface-mount device operates at 20mA forward current and 2.1V forward voltage, with a typical wavelength of 566nm. It offers a luminous intensity of 11mcd and a 40° viewing angle. Packaged in a ROHS compliant SMD/SMT case, it operates within a temperature range of -30°C to 85°C.
Dialight 595-2201-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 20mA |
| Depth | 2.5mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 3.76mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 595 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.2V |
| Wavelength | 566nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2201-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
