Dialight 595-2301-002F technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 3.58mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 595 |
| Viewing Angle | 35° |
| Voltage Rating | 2.1V |
| Wavelength | 560nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2301-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
