
Green SMD/SMT LED emitter with a 1.8mm package size. Features a 2.1V forward voltage and 20mA forward current, delivering 11mcd luminous intensity at 566nm wavelength. Operates within a -30°C to 85°C temperature range with a maximum power dissipation of 75mW. This diffused, round, domed LED emitter offers a 35° viewing angle and is RoHS compliant.
Dialight 595-2301-007F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 30mA |
| Depth | 2.5mm |
| Forward Current | 20mA |
| Height | 3.58mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.76mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Square, Rectangular |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 595 |
| Viewing Angle | 35° |
| Voltage Rating | 2.1V |
| Wavelength | 566nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2301-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
