Dialight 595-2301-013 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Luminous Intensity | 7.5mcd |
| Mount | Surface Mount |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Viewing Angle | 35° |
| Wavelength | 560nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 595-2301-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
