
Green, single-color LED emitter with a 1.8mm package size. Features a diffused, round, flat, domed lens style and a 40° viewing angle. Operates with a forward current of 30mA and a forward voltage of 2.1V, offering a luminous intensity of 11mcd at a wavelength of 572nm. This surface-mount component is RoHS compliant, has a power dissipation of 75mW, and operates within a temperature range of -30°C to 85°C. Packaged on tape and reel for efficient assembly.
Dialight 595-2301-013F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 30mA |
| Depth | 2.5mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.76mm |
| Lens Size | 5.1mm |
| Lens Style | Diffused, Round, Flat, Domed |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 595 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| Wavelength | 572nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2301-013F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.