Dialight 595-2301-806F technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 11mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | 595 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2301-806F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.