Dialight 595-2401-002F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 595 |
| Voltage Rating | 2.2V |
| Wavelength | 580nm |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2401-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.