Dialight 595-2501-007F technical specifications.
| Color | Orange |
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 595 |
| Voltage Rating | 2.2V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2501-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.