Dialight 595-2602-00-7HF technical specifications.
| Color | Blue |
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | 595 |
| Viewing Angle | 50° |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2602-00-7HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.