Dialight 595-2602-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | 595 |
| Viewing Angle | 50° |
| Voltage Rating | 3.3V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2602-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.