Dialight 595-2602-007F technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 35.8mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 595 |
| Viewing Angle | 50° |
| Voltage Rating | 3.3V |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2602-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.