Dialight 595-2602-01-3SF technical specifications.
| Package/Case | SMD/SMT |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Mount | Surface Mount |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Series | 595 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2602-01-3SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.