Dialight 595-2701-007F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 10mA |
| Height | 3.58mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed, Square, Diffused |
| Luminous Intensity | 41mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 595 |
| Viewing Angle | 40° |
| Voltage Rating | 2.02V |
| Wavelength | 592nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2701-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.