Dialight 595-2701-01-3HF technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Style | Clear |
| Luminous Intensity | 41mcd |
| Mount | Surface Mount |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Series | 595 |
| Voltage Rating | 2.02V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2701-01-3HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.