Dialight 595-2902-00-2HF technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 300mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Strip |
| Series | 595 |
| Viewing Angle | 50° |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2902-00-2HF to view detailed technical specifications.
No datasheet is available for this part.