Dialight 595-2902-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 300mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 595 |
| Viewing Angle | 50° |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2902-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.