
This surface-mount LED features a green color, 3.3V voltage rating, and 20mA forward current. It has a round, domed lens style with a 50° viewing angle and is available in a package quantity of 600. The LED is RoHS compliant and has a luminous intensity of 300mcd.
Dialight 595-2902-007F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 35.8mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 595 |
| Viewing Angle | 50° |
| Voltage Rating | 3.3V |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2902-007F to view detailed technical specifications.
No datasheet is available for this part.