
Single color red LED emitter, featuring a 2.4mm round, flat, clear diffused lens. This surface-mount device (SMD/SMT) operates with a 10mA forward current and a 2V DC rated voltage, producing 32mcd luminous intensity at a 635nm wavelength. With a 120° viewing angle and a maximum power dissipation of 100mW, it is RoHS compliant and suitable for operation between -55°C and 100°C. The component is supplied on tape and reel.
Dialight 597-2001-202F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 4.2mm |
| Forward Current | 10mA |
| Height | 4.2mm |
| Input Current | 10mA |
| Length | 3.6mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| DC Rated Voltage | 2V |
| Wavelength | 635nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2001-202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
