Single Color Red LED emitter, featuring a colorless clear lens with a 2.4mm diameter and diffused, flat, round style. This surface-mount component operates with a 10mA forward current and 2V DC rated voltage, delivering 32mcd luminous intensity at a 635nm wavelength. With a 120° viewing angle and a compact SMD/SMT package measuring 3.6mm x 4mm x 4.2mm, it is RoHS compliant and suitable for operation between -55°C and 100°C.
Dialight 597-2001-213F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 4.2mm |
| Forward Current | 10mA |
| Height | 4.2mm |
| Illumination Color | Red |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| DC Rated Voltage | 2V |
| Wavelength | 635nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2001-213F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.