Dialight 597-2003-502F technical specifications.
| Package/Case | 0605 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Red |
| Length | 1.6mm |
| Lens Style | Clear, Rectangular |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 135° |
| Wavelength | 630nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2003-502F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.