Surface mount single-color LED emitter, red illumination, featuring a 0605 package size (1.6mm L x 1.15mm W x 0.55mm H). This component offers a 135° viewing angle and a luminous intensity of 63mcd at a 20mA forward current. The water-clear, diffused lens style and 620nm wavelength ensure efficient light output. Operating within a temperature range of -40°C to 85°C, this RoHS compliant LED emitter is supplied in cut tape packaging.
Dialight 597-2033-502F technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Red |
| Depth | 0.55mm |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Red |
| Length | 1.6mm |
| Lens Style | Clear, Rectangular, Diffused, Colorless |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Power Dissipation | 54mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 135° |
| Wavelength | 620nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2033-502F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.