Dialight 597-2211-602F technical specifications.
| Package/Case | 1208 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Color | Clear |
| Lens Style | Clear, Round |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 130° |
| Wavelength | 605nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2211-602F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.