Dialight 597-2301-202 technical specifications.
| Color | Green |
| Input Current | 10mA |
| RoHS Compliant | No |
| DC Rated Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-2301-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.