Dialight 597-2301-213 technical specifications.
| Package/Case | 1616 |
| Color | Green |
| Depth | 4.2mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Input Current | 10mA |
| Length | 4.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| DC Rated Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-2301-213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.