Green, single-color LED emitter featuring a 2.4mm colorless clear lens with a diffused, flat, round style. This surface-mount device operates with a 10mA forward current and 2V DC rated voltage, producing 32mcd luminous intensity at a 565nm wavelength. It offers a wide 120° viewing angle and is packaged in tape and reel for SMT assembly. Operating across a temperature range of -55°C to 100°C, this RoHS compliant component has a power dissipation of 100mW.
Dialight 597-2301-213F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 4.2mm |
| Forward Current | 10mA |
| Height | 4.2mm |
| Illumination Color | Green |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| DC Rated Voltage | 2V |
| Wavelength | 565nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2301-213F to view detailed technical specifications.
No datasheet is available for this part.