Dialight 597-2401-202F technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 10mA |
| Height | 4.2mm |
| Illumination Color | Yellow |
| Length | 3.6mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| Wavelength | 586nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2401-202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.