Dialight 597-2401-213 technical specifications.
| Package/Case | 1616 |
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Luminous Intensity | 32mcd |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| DC Rated Voltage | 2V |
| Wavelength | 586nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-2401-213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.