Single color LED emitter, yellow illumination, featuring a 2.4mm round, flat, clear diffused lens. This surface mount device operates with a 30mA forward current and 2V DC rated voltage, producing a luminous intensity of 32mcd at a 586nm wavelength. The component is RoHS compliant, lead-free, and housed in a 4.2mm x 4.2mm x 4.2mm SMD package with a 120° viewing angle. Operating temperature range is -55°C to 100°C.
Dialight 597-2401-213F technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 4.2mm |
| Forward Current | 30mA |
| Height | 4.2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| DC Rated Voltage | 2V |
| Wavelength | 586nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2401-213F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.