Dialight 597-2401-402F technical specifications.
| Package/Case | 1208 |
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| DC Rated Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2401-402F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.