Dialight 597-2401-407 technical specifications.
| Package/Case | 1208 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Clear, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 597 |
| Viewing Angle | 130° |
| DC Rated Voltage | 2.2V |
| Wavelength | 580nm |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-2401-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.