Dialight 597-2413-407F technical specifications.
| Package/Case | 1208 |
| Color | Yellow |
| Height | 1mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Clear, Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 8.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 130° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2413-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.