Dialight 597-2501-607F technical specifications.
| Package/Case | 1208 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Round, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 130° |
| Wavelength | 572nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2501-607F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.