Surface mount standard LED emitter, blue illumination, featuring a 140° viewing angle and 470nm wavelength. This component offers a luminous intensity of 140mcd with a 20mA forward current and 5V reverse voltage. Housed in a 0605 (1613 metric) package with a water clear, flat lens, it operates from -40°C to 85°C and is RoHS compliant.
Dialight 597-2603-502F technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Blue |
| Depth | 0.55mm |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Blue |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.55mm |
| Lens Style | Flat, Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Power Dissipation | 84mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 140° |
| Wavelength | 470nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2603-502F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.