Dialight 597-2603-507F technical specifications.
| Package/Case | 0605 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Blue |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.55mm |
| Lens Style | Flat, Dome, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 140° |
| Wavelength | 470nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2603-507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.