Dialight 597-2724-602F technical specifications.
| Case Code (Imperial) | 1208 |
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Height | 1mm |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 75mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Strip |
| Viewing Angle | 130° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2724-602F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.