Dialight 597-2751-602F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Style | Clear, Round |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Strip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 130° |
| Wavelength | 631nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2751-602F to view detailed technical specifications.
No datasheet is available for this part.