Dialight 597-2901-821F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 4.2mm |
| Length | 4.2mm |
| Lens Style | Clear |
| Luminous Intensity | 532.5mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2901-821F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.