Single Color White LED Emitter, Surface Mount (SMD/SMT) package. Features a water clear lens with a 1.6mm length, 1.15mm width, and 0.55mm height. Operates with a 20mA forward current, 5V reverse voltage, and 74mW power dissipation. Delivers 170mcd luminous intensity with a wide 150° viewing angle. RoHS compliant and lead-free.
Dialight 597-2903-507F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Depth | 0.55mm |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.55mm |
| Lens Style | Flat, Dome, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 74mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 150° |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2903-507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.