Red, single-color LED emitter in a 3225 (1210) metric/imperial SMD/SMT package. Features a 2.25mm size, 1.7mm lens diameter with a flat, square, clear, diffused lens style, and colorless lens color. Operates with a 25mA forward current, 4V reverse voltage, and 65mW power dissipation. Offers a 170° viewing angle and 4mcd luminous intensity, with a temperature range of -30°C to 75°C. RoHS compliant and lead-free.
Dialight 597-3001-102F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 3.05mm |
| Forward Current | 25mA |
| Height | 1.21mm |
| Lead Free | Lead Free |
| Length | 2.62mm |
| Lens Color | Colorless |
| Lens Size | 1.7mm |
| Lens Style | Flat, Square, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 170° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3001-102F to view detailed technical specifications.
No datasheet is available for this part.