
Surface mountable, single-element red LED emitter with a 2.39mm diameter, water-clear lens. Features a 120° viewing angle, 630nm wavelength, and 10mcd luminous intensity at a 20mA forward current. Operates within a -55°C to 85°C temperature range, with a 5V reverse voltage and 100mW power dissipation. Packaged on tape and reel, this RoHS compliant component is designed for SMT applications.
Dialight 597-3001-202F technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.69mm |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3001-202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.