Dialight 597-3002-207F technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 597 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3002-207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.